RS PRO 1A 250 V ac 400Hz, Through Hole RFI Filter, Pin

Technical documents
Specifications
Brand
RS ProMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Through Hole
Termination Style
Pin
Series
FPNP
Operating Frequency
400Hz
Length
25mm
Depth
25mm
Capacitance
47 nF, 2200 x 2pF
Height
25mm
Inductance
10 x 2 mH
Dimensions
25 x 25 x 25mm
Minimum Operating Temperature
-25°C
Leakage Current
0.2 mA
Maximum Operating Temperature
+85°C
Country of Origin
Finland
Product details
FPNP Series
Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors
Approvals
CSA Certified, UL recognised
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Through Hole
Termination Style
Pin
Series
FPNP
Operating Frequency
400Hz
Length
25mm
Depth
25mm
Capacitance
47 nF, 2200 x 2pF
Height
25mm
Inductance
10 x 2 mH
Dimensions
25 x 25 x 25mm
Minimum Operating Temperature
-25°C
Leakage Current
0.2 mA
Maximum Operating Temperature
+85°C
Country of Origin
Finland
Product details
FPNP Series
Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors
Approvals
CSA Certified, UL recognised