RS PRO 1A 250 V ac 50/60Hz, Through Hole EMI Filter, Pin, Single Phase

RS Stock No.: 276-6291Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

25mm

Depth

25mm

Capacitance

2200pF

Height

21mm

Dimensions

25 x 25 x 21mm

Inductance

2 x 10 mH

Leakage Current

0.5mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1A 250 V ac 50/60Hz, Through Hole EMI Filter, Pin, Single Phase

P.O.A.

RS PRO 1A 250 V ac 50/60Hz, Through Hole EMI Filter, Pin, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

25mm

Depth

25mm

Capacitance

2200pF

Height

21mm

Dimensions

25 x 25 x 21mm

Inductance

2 x 10 mH

Leakage Current

0.5mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in