RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 911-3489Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

UDA-P

Country of Origin

Taiwan, Province Of China

Product details

RS Brand Time Lag 5 x 20 mm with Lead wires

Product Description
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.

Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.

Product Application information
These fuses provide protection for electrical circuits.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

UDA-P

Country of Origin

Taiwan, Province Of China

Product details

RS Brand Time Lag 5 x 20 mm with Lead wires

Product Description
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.

Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.

Product Application information
These fuses provide protection for electrical circuits.