Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 611-9087Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 50) (ex VAT)