RS PRO -1bar to 10bar Pressure Calibrator

Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China