Technical documents
Specifications
Brand
RS ProCapacitance
1F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.02 mA
Series
NF
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Country of Origin
China
P.O.A.
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
1
P.O.A.
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacitance
1F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.02 mA
Series
NF
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Country of Origin
China