Technical documents
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30419611
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
Select packaging type
Standard
1
P.O.A.
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30419611
Country of Origin
Taiwan, Province Of China