RS PRO 1m Black/White Cable Cover in Rubber, 135 x 120mm Inside dia.

RS Stock No.: 252-2817Brand: RS PRO
brand-logo
View all in Cable Covers

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

135 x 120mm

Length

1m

Internal Dimensions

135 x 120mm

Width

300 mm

Colour

Black/White

Material

Rubber

Number of Channels

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 1m Black/White Cable Cover in Rubber, 135 x 120mm Inside dia.

P.O.A.

RS PRO 1m Black/White Cable Cover in Rubber, 135 x 120mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

135 x 120mm

Length

1m

Internal Dimensions

135 x 120mm

Width

300 mm

Colour

Black/White

Material

Rubber

Number of Channels

2

Country of Origin

China