RS PRO 1m Black/Yellow Cable Cover in Natural Rubber, 32mm Inside dia.
RS Stock No.: 277-7916Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
32mm
Length
1m
Internal Dimensions
1000 x 250mm
Width
250 mm
Colour
Black/Yellow
Material
Natural Rubber
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1m Black/Yellow Cable Cover in Natural Rubber, 32mm Inside dia.
1
P.O.A.
RS PRO 1m Black/Yellow Cable Cover in Natural Rubber, 32mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
32mm
Length
1m
Internal Dimensions
1000 x 250mm
Width
250 mm
Colour
Black/Yellow
Material
Natural Rubber
Country of Origin
China