RS PRO 1m Black/Yellow Cable Cover in Rubber, 60mm Inside dia.
RS Stock No.: 252-2844Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
60mm
Length
1m
Internal Dimensions
ø60mm
Width
240 mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1m Black/Yellow Cable Cover in Rubber, 60mm Inside dia.
1
P.O.A.
RS PRO 1m Black/Yellow Cable Cover in Rubber, 60mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
60mm
Length
1m
Internal Dimensions
ø60mm
Width
240 mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Country of Origin
China