RS PRO, 1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical documents
Specifications
Brand
RS ProLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Core Strands
7/0.183
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Core Strands
7/0.183
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Country of Origin
China