RS PRO, 1m Male HDMI to Male HDMI 4K

RS Stock No.: 182-8771Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 1m Male HDMI to Male HDMI 4K

P.O.A.

RS PRO, 1m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in