Technical documents
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
1t
Safe Working Load 2-Leg
1400kg
Safe Working Load (2-Leg)
1400kg
Safe Working Load 4-Leg
1000kg
Safe Working Load (4-Leg)
1000kg
Safe Working Load Choke Hitch
800kg
Safe Working Load (Choke Hitch)
800kg
Length
1m
Width
50mm
Colour
Purple
End Fittings
Eye to Eye Flat Eyes
Product details
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.
Features and Benefits
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes
Typical Applications
Cargo Handling
Boat Handling
Construction
Logging
FAQ's
Benefits of using flat webbing slings?
Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
1t
Safe Working Load 2-Leg
1400kg
Safe Working Load (2-Leg)
1400kg
Safe Working Load 4-Leg
1000kg
Safe Working Load (4-Leg)
1000kg
Safe Working Load Choke Hitch
800kg
Safe Working Load (Choke Hitch)
800kg
Length
1m
Width
50mm
Colour
Purple
End Fittings
Eye to Eye Flat Eyes
Product details
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.
Features and Benefits
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes
Typical Applications
Cargo Handling
Boat Handling
Construction
Logging
FAQ's
Benefits of using flat webbing slings?
Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.