RS PRO 1m Yellow Lifting Sling Round, 3t

RS Stock No.: 729-2978Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

1m

Width

60mm

Colour

Yellow

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 2m Yellow Sling Round, 3t
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1m Yellow Lifting Sling Round, 3t

P.O.A.

RS PRO 1m Yellow Lifting Sling Round, 3t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2m Yellow Sling Round, 3t
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

1m

Width

60mm

Colour

Yellow

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 2m Yellow Sling Round, 3t
P.O.A.Each (ex VAT)