Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 1P 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 257-7202Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

1P

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

12

Angle of Throw

30°

Actuator Type

Knob

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1P 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

P.O.A.

RS PRO, 1P 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

1P

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

12

Angle of Throw

30°

Actuator Type

Knob

Country of Origin

Spain