RS PRO, 1P 2 Position Changeover Cam Switch, 690 V, 20A

RS Stock No.: 208-3913Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

2NO

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1P 2 Position Changeover Cam Switch, 690 V, 20A

P.O.A.

RS PRO, 1P 2 Position Changeover Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

2NO

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia