Technical documents
Specifications
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
3
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia
Stock information temporarily unavailable.
P.O.A.
RS PRO, 1P 3 Position Changeover Cam Switch, 690 V, 20A
1
P.O.A.
RS PRO, 1P 3 Position Changeover Cam Switch, 690 V, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
3
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia