RS PRO, 1U, 19-Inch Rack Mount Case, Ventilated, 44.2 x 438.15 x 203.2mm

RS Stock No.: 311-8845Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

RS Pro

Rack Units

1U

External Depth

203.2mm

External Height

44.2 mm

External Width

438.2 mm

External Dimensions

44.2 x 438.15 x 203.2mm

Ventilated

Yes

Colour

Black

External Case Material

ABS

Standards Met

RoHS

Country of Origin

United States

Product details

ABS Rack Case

Vented
1U height
High impact resistance
Integral PCB mounting pillars
Supplied with mounting brackets

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1U, 19-Inch Rack Mount Case, Ventilated, 44.2 x 438.15 x 203.2mm

P.O.A.

RS PRO, 1U, 19-Inch Rack Mount Case, Ventilated, 44.2 x 438.15 x 203.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Rack Units

1U

External Depth

203.2mm

External Height

44.2 mm

External Width

438.2 mm

External Dimensions

44.2 x 438.15 x 203.2mm

Ventilated

Yes

Colour

Black

External Case Material

ABS

Standards Met

RoHS

Country of Origin

United States

Product details

ABS Rack Case

Vented
1U height
High impact resistance
Integral PCB mounting pillars
Supplied with mounting brackets