RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

RS Stock No.: 170-1163Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Ripple Current

9mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Polarised

Polar

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in

P.O.A.

RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

P.O.A.

RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Ripple Current

9mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Polarised

Polar

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

You may be interested in