Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 170-1045Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

10mA

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

P.O.A.

RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

10mA

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in