RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
105°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
10mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 7 mm Radial Capacitors
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
200
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
105°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
10mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details