RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc

RS Stock No.: 181-4666Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

B

Lead Pitch

2.5mm

Tolerance

±20%

Length

5mm

Depth

5mm

Height

8mm

Dimensions

5 x 5 x 8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.04%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
Select packaging type

P.O.A.

RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

B

Lead Pitch

2.5mm

Tolerance

±20%

Length

5mm

Depth

5mm

Height

8mm

Dimensions

5 x 5 x 8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.04%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in