RS PRO 2 → 10W LED Batten Light, 2 Lamp, 656mm Long, IP65
RS Stock No.: 360-072Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Batten
Batten Type
Twin
Length
656mm
Width
94mm
Depth
60mm
Wattage
2 → 10W
Number of Lamps
2
Lamp Type
LED
IP Rating
IP65
Standards Met
BS EN 60598-1
Country of Origin
China
P.O.A.
RS PRO 2 → 10W LED Batten Light, 2 Lamp, 656mm Long, IP65
1
P.O.A.
RS PRO 2 → 10W LED Batten Light, 2 Lamp, 656mm Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Batten
Batten Type
Twin
Length
656mm
Width
94mm
Depth
60mm
Wattage
2 → 10W
Number of Lamps
2
Lamp Type
LED
IP Rating
IP65
Standards Met
BS EN 60598-1
Country of Origin
China