Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
105ml/min
Supply Voltage
2 → 4.5V
Input Connection
3.6mm Hose Barb
Maximum Working Pressure
-500/700 mBar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
1.8 → 2.3W (@4.5V liquid) 0.4 → 0.6W (@ 4.5V air)
Maximum Fluid Temperature
+100°C
Input Connection Size
2.4mm
Output Connection Size
2.4mm
Pump Type
Gas Compressor Pump/Fuel Pump
Wetted Materials
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
IP Rating
IP41
Country of Origin
United Kingdom
Product details
RS Pro Micro Diaphragm Gas and Liquid Pump
The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.
Features and Benefits
High efficiency
Variable flow rate and low power consumption
Usable with solar power, PSU or batteries
Wide range of chemical resistance
Head can be realigned to one of 4 positions for easy inlet and outlet tube connection
Application Information
Typical applications include:
Medical devices
Analysis systems
Gas detection and monitoring
Cooling systems
Precision flow
Battery and solar operated systems
Standards
IP41
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
105ml/min
Supply Voltage
2 → 4.5V
Input Connection
3.6mm Hose Barb
Maximum Working Pressure
-500/700 mBar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
1.8 → 2.3W (@4.5V liquid) 0.4 → 0.6W (@ 4.5V air)
Maximum Fluid Temperature
+100°C
Input Connection Size
2.4mm
Output Connection Size
2.4mm
Pump Type
Gas Compressor Pump/Fuel Pump
Wetted Materials
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
IP Rating
IP41
Country of Origin
United Kingdom
Product details
RS Pro Micro Diaphragm Gas and Liquid Pump
The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.
Features and Benefits
High efficiency
Variable flow rate and low power consumption
Usable with solar power, PSU or batteries
Wide range of chemical resistance
Head can be realigned to one of 4 positions for easy inlet and outlet tube connection
Application Information
Typical applications include:
Medical devices
Analysis systems
Gas detection and monitoring
Cooling systems
Precision flow
Battery and solar operated systems
Standards
IP41