RS PRO 2 Core, 0.08 mm² CSA Screened, 4mm od, 100m, Grey

RS Stock No.: 749-2582Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

28 AWG

Conductor Resistance

237 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

10

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Screen Type

Twin Lapped Screen

Capacitance Core To Screen

126pF/m

Size of Strands

0.1 mm

Conductor Material

Copper

Voltage Rating

30 V

Country of Origin

China

Product details

Individual Twin Lapped Screen Figure-of-Eight PVC Cable

Two individually screened plain copper stranded 10//0.36 mm conductors laid side by side in a flat figure 8 grey PVC outer sheath.

Capacitance core to screen 80 pF/mWidth of cable could vary from 4 - 6mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 0.08 mm² CSA Screened, 4mm od, 100m, Grey

P.O.A.

RS PRO 2 Core, 0.08 mm² CSA Screened, 4mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

28 AWG

Conductor Resistance

237 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

10

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Screen Type

Twin Lapped Screen

Capacitance Core To Screen

126pF/m

Size of Strands

0.1 mm

Conductor Material

Copper

Voltage Rating

30 V

Country of Origin

China

Product details

Individual Twin Lapped Screen Figure-of-Eight PVC Cable

Two individually screened plain copper stranded 10//0.36 mm conductors laid side by side in a flat figure 8 grey PVC outer sheath.

Capacitance core to screen 80 pF/mWidth of cable could vary from 4 - 6mm