RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
RS Stock No.: 626-4777Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.6mm
Length
100m
Core Strands
78/0.15 mm
Sheath Material
PVC
Cable Shape
Multicore
Conductor Material
Copper
Size of Strands
0.15 mm
Number of Strands
78
P.O.A.
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
1
P.O.A.
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.6mm
Length
100m
Core Strands
78/0.15 mm
Sheath Material
PVC
Cable Shape
Multicore
Conductor Material
Copper
Size of Strands
0.15 mm
Number of Strands
78