RS PRO 2 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

Technical documents
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
2
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Grey
Number of Strands
1
Series
SYT PLUS
Outer Diameter
3.6mm
Voltage Rating
180 V ac
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Country of Origin
Italy
Product details
RS Pro Digital Telephone Cable
The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.
Standards
IEC 60332-1
Cable SYT
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
2
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Grey
Number of Strands
1
Series
SYT PLUS
Outer Diameter
3.6mm
Voltage Rating
180 V ac
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Country of Origin
Italy
Product details
RS Pro Digital Telephone Cable
The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.
Standards
IEC 60332-1