Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey

RS Stock No.: 207-5339Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

20°C

CPR Certification

Fca

Maximum Operating Temperature

60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Conductor Material

Bare Copper

Voltage Rating

30 V

Cable Shape

Multicore

Conductor Resistance

20°C Ω/km

Sheath Material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey

P.O.A.

Each (ex VAT)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

20°C

CPR Certification

Fca

Maximum Operating Temperature

60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Conductor Material

Bare Copper

Voltage Rating

30 V

Cable Shape

Multicore

Conductor Resistance

20°C Ω/km

Sheath Material

PVC

Country of Origin

China

You may be interested in