RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Unscreened, 3.7mm od, 100m, Black

Technical documents
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Insulation material
PE
Outer Diameter
3.7mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Black
Number of Strands
7
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Tinned Copper
Voltage Rating
60 V
Drain Wire
Yes
Cable Shape
Multicore
Country of Origin
China
P.O.A.
Each (ex VAT)
100
P.O.A.
Each (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Insulation material
PE
Outer Diameter
3.7mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Black
Number of Strands
7
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Tinned Copper
Voltage Rating
60 V
Drain Wire
Yes
Cable Shape
Multicore
Country of Origin
China