RS PRO 2 Core PVC Power Cable +90°C

Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Armoured
Yes
CPR Certification
Eca
Outer Diameter
12.6mm
Sheath Material
PVC
Voltage Rating
1000, 600 V
Conductor Strand Type
Stranded
Core Strands
7/0.67 mm
Conductor Material
Copper
Size of Strands
0.67 mm
American Wire Gauge
13 AWG
Insulation material
XLPE
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60228
Cable Shape
Multicore
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Armoured
Yes
CPR Certification
Eca
Outer Diameter
12.6mm
Sheath Material
PVC
Voltage Rating
1000, 600 V
Conductor Strand Type
Stranded
Core Strands
7/0.67 mm
Conductor Material
Copper
Size of Strands
0.67 mm
American Wire Gauge
13 AWG
Insulation material
XLPE
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60228
Cable Shape
Multicore
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom