RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 2mm od, 100m, Grey

Technical documents
Specifications
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.34 mm²
Insulation material
PVC
Outer Diameter
2mm
Length
100m
Maximum Operating Temperature
80°C
Sheath Colour
Grey
Core Strands
13/0.83 mm
Number of Strands
13
Sheath Material
PVC
Conductor Resistance
55.2 Ω/km
Cable Shape
Multicore
Conductor Material
Bare Copper
Voltage Rating
60 V
Size of Strands
0.25 mm
Country of Origin
China
Product details
RS PRO 2 Core Figure of Eight Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.
Features and Benefits
- Robust PVC jacket
- Flexible
- 7 strands bare copper cores
Applications
Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups
Does the resistance affect the performance of Speaker Cable?
In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.
What is damping factor?
Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.34 mm²
Insulation material
PVC
Outer Diameter
2mm
Length
100m
Maximum Operating Temperature
80°C
Sheath Colour
Grey
Core Strands
13/0.83 mm
Number of Strands
13
Sheath Material
PVC
Conductor Resistance
55.2 Ω/km
Cable Shape
Multicore
Conductor Material
Bare Copper
Voltage Rating
60 V
Size of Strands
0.25 mm
Country of Origin
China
Product details
RS PRO 2 Core Figure of Eight Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.
Features and Benefits
- Robust PVC jacket
- Flexible
- 7 strands bare copper cores
Applications
Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups
Does the resistance affect the performance of Speaker Cable?
In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.
What is damping factor?
Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.