RS PRO 2 Door Mild Steel Grey Tool Locker, 984 mm x 915 mm x 505mm
RS Stock No.: 263-8180Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Doors
2
External Height
984 mm
External Width
915 mm
External Depth
505mm
Material
Mild Steel
Colour
Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 2 Door Mild Steel Grey Tool Locker, 984 mm x 915 mm x 505mm
1
P.O.A.
RS PRO 2 Door Mild Steel Grey Tool Locker, 984 mm x 915 mm x 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
2
External Height
984 mm
External Width
915 mm
External Depth
505mm
Material
Mild Steel
Colour
Grey
Country of Origin
United Kingdom