RS PRO 2 Door PP Floor Standing Storage Cabinet, 1748 x 700 x 438mm

Technical documents
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Material
PP
Dimensions
1748 x 700 x 438mm
Depth
438mm
Height
1748mm
Width
700mm
Product details
RS PRO Double Storage Cupboard With Vertical Divider
RS PRO offers a great mix and match plastic storage system.
This storage cupboard is a two door double height cabinet with a vertical division. This cupboard features a vertical division and 4 adjustable shelves with a maximum load capacity of 15 kg for each shelf. Also supplied are 4 bins and 2 hook racks and there is the option of wall mounting for extra strength and rigidity.
Storage System Range Options:
417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays
Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.
RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.
Features and Benefits:
Range of cabinets and shelving storage solutions
Suitable for stand-alone use - or connecting together
Doors can be padlocked for added security and protection
Water-resistant - suitable for use inside or outside
Manufactured from durable polypropylene
Application information
RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.
Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial
Supplied with
4 half width shelves, 4 storage bins and 2 clothes hook rails
Modular Plastic System
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Material
PP
Dimensions
1748 x 700 x 438mm
Depth
438mm
Height
1748mm
Width
700mm
Product details
RS PRO Double Storage Cupboard With Vertical Divider
RS PRO offers a great mix and match plastic storage system.
This storage cupboard is a two door double height cabinet with a vertical division. This cupboard features a vertical division and 4 adjustable shelves with a maximum load capacity of 15 kg for each shelf. Also supplied are 4 bins and 2 hook racks and there is the option of wall mounting for extra strength and rigidity.
Storage System Range Options:
417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays
Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.
RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.
Features and Benefits:
Range of cabinets and shelving storage solutions
Suitable for stand-alone use - or connecting together
Doors can be padlocked for added security and protection
Water-resistant - suitable for use inside or outside
Manufactured from durable polypropylene
Application information
RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.
Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial
Supplied with
4 half width shelves, 4 storage bins and 2 clothes hook rails