Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1016 x 915 x 457mm

RS Stock No.: 313-1062Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Lockable

Yes

Material

Steel

Dimensions

1016 x 915 x 457mm

Depth

457mm

Height

1016mm

Width

915mm

Country of Origin

United Kingdom

Product details

RS PRO Steel Storage Cupboard

RS PRO lockable floor standing cupboard which features 2 doors and adjustable shelves. This cupboard is made from steel and comes flat packed for self assembly.

Options available:
313-1062 - Steel storage cupboard, 1016 x 915 x 457 mm
313-1056 - Steel storage cupboard, 1830 x 915 x 457 mm

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Door incorporates a full length handle with magnetic door catch and is fitted with a lock and espagnolette locking bars
Supplied with 2 keys
Load capacity per shelf 60 kg evenly distributed load
Epoxy powder coated finish
Adjustable shelves
2 doors

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1016 x 915 x 457mm

P.O.A.

RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1016 x 915 x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Lockable

Yes

Material

Steel

Dimensions

1016 x 915 x 457mm

Depth

457mm

Height

1016mm

Width

915mm

Country of Origin

United Kingdom

Product details

RS PRO Steel Storage Cupboard

RS PRO lockable floor standing cupboard which features 2 doors and adjustable shelves. This cupboard is made from steel and comes flat packed for self assembly.

Options available:
313-1062 - Steel storage cupboard, 1016 x 915 x 457 mm
313-1056 - Steel storage cupboard, 1830 x 915 x 457 mm

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Door incorporates a full length handle with magnetic door catch and is fitted with a lock and espagnolette locking bars
Supplied with 2 keys
Load capacity per shelf 60 kg evenly distributed load
Epoxy powder coated finish
Adjustable shelves
2 doors

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial