RS PRO 2 Drawer Storage Unit, Plastic, 208mm x 208mm x 222mm, Transparent

Technical documents
Specifications
Brand
RS ProDrawers
2
Case Material
Plastic
Height
208mm
Width
208mm
Depth
222mm
Transparent Drawers
Yes
Drawer Material
Plastic
Colour
Transparent
Country of Origin
Italy
Product details
Interlocking Clear Unit
Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrawers
2
Case Material
Plastic
Height
208mm
Width
208mm
Depth
222mm
Transparent Drawers
Yes
Drawer Material
Plastic
Colour
Transparent
Country of Origin
Italy
Product details
Interlocking Clear Unit
Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.