RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits

RS Stock No.: 499-261Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

2

Minimum Size

5mm

Maximum Size

31mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Sheet metal hole cutter, spiral tap, blank

HSS hole cutter with spiral tap
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-261 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits

P.O.A.

RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

2

Minimum Size

5mm

Maximum Size

31mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Sheet metal hole cutter, spiral tap, blank

HSS hole cutter with spiral tap
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-261 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.