Technical documents
Specifications
Brand
RS ProDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
4K x 2K
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 2 Port 1 Input 2 Output HDMI Splitter 4K x 2K
1
P.O.A.
RS PRO 2 Port 1 Input 2 Output HDMI Splitter 4K x 2K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
4K x 2K
Country of Origin
China