Technical documents
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ11
Number of Ports
2
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
20.55mm
Width
14.48mm
Depth
26.96mm
Distrelec Product Id
30402816
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 2-Port RJ11 Coupler, Unshielded
1
P.O.A.
RS PRO 2-Port RJ11 Coupler, Unshielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ11
Number of Ports
2
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
20.55mm
Width
14.48mm
Depth
26.96mm
Distrelec Product Id
30402816
Country of Origin
Taiwan, Province Of China