RS PRO 2-Port RJ45 Feedthrough Connector, Cat5e, FTP

RS Stock No.: 916-0252Brand: RS PRODistrelec Article No.: 30395554
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

2

Shield Type

FTP

Width

26mm

Series

FT

Distrelec Product Id

30395554

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat5e
P.O.A.Each (In a Tray of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2-Port RJ45 Feedthrough Connector, Cat5e, FTP

P.O.A.

RS PRO 2-Port RJ45 Feedthrough Connector, Cat5e, FTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Single-Port, Cat5e
P.O.A.Each (In a Tray of 25) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

2

Shield Type

FTP

Width

26mm

Series

FT

Distrelec Product Id

30395554

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat5e
P.O.A.Each (In a Tray of 25) (ex VAT)