Technical documents
Specifications
Brand
RS ProType
Modular Coupler
Interface Type
RJ45
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
18.54mm
Width
21mm
Depth
27.46mm
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO 2-Port RJ45 Modular Coupler, Shielded
1
P.O.A.
RS PRO 2-Port RJ45 Modular Coupler, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Modular Coupler
Interface Type
RJ45
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
18.54mm
Width
21mm
Depth
27.46mm
Country of Origin
Taiwan, Province Of China