RS PRO 2-Port RJ45 T-Adapter, Cat5, Shielded

Technical documents
Specifications
Brand
RS ProType
T-Adapter
Interface Type
RJ45
LAN Category
Cat5
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Extension Length
150 mm
Country of Origin
Germany
Product details
Cat. 5 T Adapter
Cat. 5
Available shielded or unshielded
Connection cable 150 mm, strain relief, RJ45 plug with locking lever protection
Halogen-free plastic housing, light grey (RAL 7035)
Outputs are labelled using inserted colour symbols for data or telephone
Labelling field with transparent window
Wiring diagram label on the underside
For splitting an 8-core RJ45 output for two different applications
Standards
Cat. 5 in accordance with ISO/IEC 11801
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
T-Adapter
Interface Type
RJ45
LAN Category
Cat5
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Extension Length
150 mm
Country of Origin
Germany
Product details
Cat. 5 T Adapter
Cat. 5
Available shielded or unshielded
Connection cable 150 mm, strain relief, RJ45 plug with locking lever protection
Halogen-free plastic housing, light grey (RAL 7035)
Outputs are labelled using inserted colour symbols for data or telephone
Labelling field with transparent window
Wiring diagram label on the underside
For splitting an 8-core RJ45 output for two different applications
Standards
Cat. 5 in accordance with ISO/IEC 11801