RS PRO 2 Port Simplex Termination Box

Technical documents
Specifications
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
2
Simplex/Duplex
Simplex
Dimensions
86 x 86 x 25mm
Height
25mm
Length
86mm
Width
86mm
Country of Origin
China
Product details
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
2
Simplex/Duplex
Simplex
Dimensions
86 x 86 x 25mm
Height
25mm
Length
86mm
Width
86mm
Country of Origin
China
Product details
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.