RS PRO 2 Shelf Metal Trolley, 760 x 460mm, 200kg Load

Technical documents
Specifications
Brand
RS ProLoad Capacity
200kg
Platform Dimensions
760 x 460mm
Number of Levels
2
Wheel Features
Braked, Swivel
Wheel Type
Castor
Frame Material
Metal
Wheel Material
Rubber
Wheel Diameter
3.5 mm, 4.5 mm, 6.3mm
Overall Height
1030mm
Platform Length
760mm
Platform Width
460mm
Brakes
Yes
Country of Origin
France
Product details
RS PRO ESD 2 Shelf Metal Trolley
RS PRO ESD trolley is used to transport and store tools and components. The trolley is complete with 4 ESD 75 mm castors (2 with brakes). There are two adjustable shelves with a load capacity of 100 kg.
RS PRO workshop trolley carts are used for general and multi-purpose workshop use. These trolleys are made from metal, fitted with shelves for the easy and safe transport of materials, equipment and components. These workshop trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move and the brakes means the trolley won't roll away unintentionally.
Features and Benefits:
ESD Trolley
4 x ESD 75 mm Castors
2 Castors with brakes
2 x Adjustable shelves
Load capacity 100 kg
Typical Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
ESD trolleys are used within electronic and processing environments as they have electrostatic discharge properties to ensure safe discharge of static so as no charge builds up. Electrostatic Discharge (ESD) control is essential anywhere that IC equipment or semiconductors are being used or handled to prevent any damage caused by accidental discharge of static charge that would lead to product failures, reduced reliability and increased rework costs.
FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.
What are trolley brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.
Is this trolley foldable?
No this is not a folding trolley.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ESD Trolley
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLoad Capacity
200kg
Platform Dimensions
760 x 460mm
Number of Levels
2
Wheel Features
Braked, Swivel
Wheel Type
Castor
Frame Material
Metal
Wheel Material
Rubber
Wheel Diameter
3.5 mm, 4.5 mm, 6.3mm
Overall Height
1030mm
Platform Length
760mm
Platform Width
460mm
Brakes
Yes
Country of Origin
France
Product details
RS PRO ESD 2 Shelf Metal Trolley
RS PRO ESD trolley is used to transport and store tools and components. The trolley is complete with 4 ESD 75 mm castors (2 with brakes). There are two adjustable shelves with a load capacity of 100 kg.
RS PRO workshop trolley carts are used for general and multi-purpose workshop use. These trolleys are made from metal, fitted with shelves for the easy and safe transport of materials, equipment and components. These workshop trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move and the brakes means the trolley won't roll away unintentionally.
Features and Benefits:
ESD Trolley
4 x ESD 75 mm Castors
2 Castors with brakes
2 x Adjustable shelves
Load capacity 100 kg
Typical Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
ESD trolleys are used within electronic and processing environments as they have electrostatic discharge properties to ensure safe discharge of static so as no charge builds up. Electrostatic Discharge (ESD) control is essential anywhere that IC equipment or semiconductors are being used or handled to prevent any damage caused by accidental discharge of static charge that would lead to product failures, reduced reliability and increased rework costs.
FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.
What are trolley brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.
Is this trolley foldable?
No this is not a folding trolley.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.