RS PRO 2 Shelf PE Tray Trolley, 920 x 640mm, 175kg Load

RS Stock No.: 292-5018Brand: RS PRO
brand-logo
View all in Trolleys

Technical documents

Specifications

Brand

RS Pro

Type

Tray

Load Capacity

175kg

Platform Dimensions

920 x 640mm

Number of Levels

2

Wheel Features

Braked, Non-Marking, Swivel

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

960mm

Platform Length

920mm

Platform Width

640mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Shelf PE Tray Trolley, 920 x 640mm, 175kg Load

P.O.A.

RS PRO 2 Shelf PE Tray Trolley, 920 x 640mm, 175kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Tray

Load Capacity

175kg

Platform Dimensions

920 x 640mm

Number of Levels

2

Wheel Features

Braked, Non-Marking, Swivel

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

960mm

Platform Length

920mm

Platform Width

640mm

You may be interested in