RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load

RS Stock No.: 225-6003Brand: RS PRODistrelec Article No.: 30395012
brand-logo
View all in Trolleys

Technical documents

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

180kg

Platform Dimensions

810 x 610mm

Number of Levels

2

Wheel Features

Braked, Non-Marking, Swivel

Wheel Type

Rubber

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

860mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Product details

RS Pro Black Large 2 Shelf Trolley

These RS Pro plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of two anti-slip shelves with lipped edges in polypropylene making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.

Features and Benefits:
Colour: Black
Designed using strong polyethylene (PE)
Easy to assemble – no tools are required
Anti-Slip shelves with lipped edges – stops items falling onto the floor, keeps items safe and secure in transit
Moisture resistant and impact proof - will not rust
Easy to Clean
Four non-marking wheels
Integrated handle on the top shelf
630mm clearance between shelves
Supplied flat packed with assembly instructions

Typical Applications:
Canteens
Offices
Workshops
Warehouses
Garages

FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.

What is the load capacity?
180kg


What are Trolley and Cart Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in

P.O.A.

RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load

P.O.A.

RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

180kg

Platform Dimensions

810 x 610mm

Number of Levels

2

Wheel Features

Braked, Non-Marking, Swivel

Wheel Type

Rubber

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

860mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Product details

RS Pro Black Large 2 Shelf Trolley

These RS Pro plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of two anti-slip shelves with lipped edges in polypropylene making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.

Features and Benefits:
Colour: Black
Designed using strong polyethylene (PE)
Easy to assemble – no tools are required
Anti-Slip shelves with lipped edges – stops items falling onto the floor, keeps items safe and secure in transit
Moisture resistant and impact proof - will not rust
Easy to Clean
Four non-marking wheels
Integrated handle on the top shelf
630mm clearance between shelves
Supplied flat packed with assembly instructions

Typical Applications:
Canteens
Offices
Workshops
Warehouses
Garages

FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.

What is the load capacity?
180kg


What are Trolley and Cart Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in