Technical documents
Specifications
Brand
RS ProMaximum Load
30kg
Number of Shelves
2
Wheels
Yes
Colour
Grey, White
Material
Metal
Depth
440mm
Height
380mm
Width
510mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Mini Printer Table
Stable metal frame
Printer shelf and floor shelf
Mobile via 4 castors, 2 of which are lockable
Load bearing capacity up to 30 kg
Colour; frame light grey, surface and border white
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Load
30kg
Number of Shelves
2
Wheels
Yes
Colour
Grey, White
Material
Metal
Depth
440mm
Height
380mm
Width
510mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Mini Printer Table
Stable metal frame
Printer shelf and floor shelf
Mobile via 4 castors, 2 of which are lockable
Load bearing capacity up to 30 kg
Colour; frame light grey, surface and border white