RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load

RS Stock No.: 251-918Brand: RS PRO
brand-logo
View all in Trolleys

Technical documents

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

120kg

Platform Dimensions

725 x 470mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel, Non-Marking

Weight Class

Light Duty

Folding

No

Frame Material

Steel

Wheel Diameter

100mm

Overall Height

950mm

Platform Length

470mm

Platform Width

725mm

Brakes

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load

P.O.A.

RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

120kg

Platform Dimensions

725 x 470mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel, Non-Marking

Weight Class

Light Duty

Folding

No

Frame Material

Steel

Wheel Diameter

100mm

Overall Height

950mm

Platform Length

470mm

Platform Width

725mm

Brakes

No

Country of Origin

China