RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Blue

Technical documents
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
0.4m
Material
Rubber, Steel
Colour
Blue
Weight
5kg
Overall Height
0.4m
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Steel Kick Step Stool
Steel kick step stools from RS PRO are the perfect solution for when a height boost is required, allowing you to quickly and efficiently reach areas that are out of reach. The durable steel construction features an anti-slip rubber tread and base, ensuring excellent stability and safety when in use. The steps also feature castor wheels that retract when pressure is applied, allowing the stool to be moved easily without bending or lifting and remain securely locked in place when stepped on. The step/stool is supplied in knocked down form where two sections permanently lock together via a built-in bolt free mechanism. These highly durable kick steep stools are GS approved and are available in a variety of colours to suit your working environment.
Features and benefits
- Available in black, red, blue and light grey
- The step/stool provides easy step up access preventing excessive stretching
- Can be easily accessed from any side
- Retractable spring mounted castors for easy and safe access without bending
- Steel constructed with anti-slip rubber treads and base surround
- Rubber base ring locks to the floor preventing slide, roll or tipping over
- High quality steel
- Overall height (compressed) 400mm
- Load capacity 150kg
Application
Kick step stools are a compact and portable type of step, ideal for safe and efficient access of areas that are out of reach without the need for over stretching. Kick step stools can be used in a wide range of environments and often feature retractable castors, allowing them to be manoeuvred with ease whilst maintaining stability when stepped on. Kick step stools are commonly used in areas such as:
- Office
- Warehouse
- Shop floor
- Storage
- Library
- Garage
FAQs
What colours are available?
What is the max height?
RS PRO kick steps provide an additional height of 400mm.
What is the max working load?
This range of kick steps have a max load weight of 150kgs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
0.4m
Material
Rubber, Steel
Colour
Blue
Weight
5kg
Overall Height
0.4m
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Steel Kick Step Stool
Steel kick step stools from RS PRO are the perfect solution for when a height boost is required, allowing you to quickly and efficiently reach areas that are out of reach. The durable steel construction features an anti-slip rubber tread and base, ensuring excellent stability and safety when in use. The steps also feature castor wheels that retract when pressure is applied, allowing the stool to be moved easily without bending or lifting and remain securely locked in place when stepped on. The step/stool is supplied in knocked down form where two sections permanently lock together via a built-in bolt free mechanism. These highly durable kick steep stools are GS approved and are available in a variety of colours to suit your working environment.
Features and benefits
- Available in black, red, blue and light grey
- The step/stool provides easy step up access preventing excessive stretching
- Can be easily accessed from any side
- Retractable spring mounted castors for easy and safe access without bending
- Steel constructed with anti-slip rubber treads and base surround
- Rubber base ring locks to the floor preventing slide, roll or tipping over
- High quality steel
- Overall height (compressed) 400mm
- Load capacity 150kg
Application
Kick step stools are a compact and portable type of step, ideal for safe and efficient access of areas that are out of reach without the need for over stretching. Kick step stools can be used in a wide range of environments and often feature retractable castors, allowing them to be manoeuvred with ease whilst maintaining stability when stepped on. Kick step stools are commonly used in areas such as:
- Office
- Warehouse
- Shop floor
- Storage
- Library
- Garage
FAQs
What colours are available?
What is the max height?
RS PRO kick steps provide an additional height of 400mm.
What is the max working load?
This range of kick steps have a max load weight of 150kgs.