RS PRO 2 Tread Steel Steps 0.5m Platform Height, Red
RS Stock No.: 251-974Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
0.5m
Material
Rubber, Steel
Colour
Red
Weight
10kg
Overall Height
1.05m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 2 Tread Steel Steps 0.5m Platform Height, Red
1
P.O.A.
RS PRO 2 Tread Steel Steps 0.5m Platform Height, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
0.5m
Material
Rubber, Steel
Colour
Red
Weight
10kg
Overall Height
1.05m
Country of Origin
United Kingdom