RS PRO, 2 Way, 2 Gang

RS Stock No.: 252-6813Brand: RS PRO
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Product details

6A Switch

Suitable for fluorescent and inductive loads

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 2 Way, 2 Gang

P.O.A.

RS PRO, 2 Way, 2 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Product details

6A Switch

Suitable for fluorescent and inductive loads

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS3676

You may be interested in